
AMEC40-24SMAZ | |
|---|---|
DigiKey Part Number | 5245-AMEC40-24SMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEC40-24SMAZ |
Description | AC/DC CONVERTER 24V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 82% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.90" L x 2.56" W x 1.38" H (124.5mm x 65.0mm x 35.1mm) |
Voltage - Input 90 ~ 264 VAC, 130 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Standard Number 60601-1; 60950-1 |
Current - Output 1 1.66 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,61000 | € 40,61 |
| Unit Price without VAT: | € 40,61000 |
|---|---|
| Unit Price with VAT: | € 49,13810 |