
AMA36UR4-120250Y | |
|---|---|
DigiKey Part Number | 2721-AMA36UR4-120250Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA36UR4-120250Y |
Description | AC/DC WALL MOUNT ADAPTER 12V 30W |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer aimtec | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 60.2" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 3.27" L x 1.38" W x 2.97" H (83.0mm x 35.0mm x 75.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, FCC, UL |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 2.5A | Weight 0.289 lb (131.00 g) |
Power (Watts) 30 W | Base Product Number |
No Load Power Consumption 100mW (Max) |