
AM1P-1215DZ | |
|---|---|
DigiKey Part Number | 2721-AM1P-1215DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1P-1215DZ |
Description | DC DC CONVERTER +/-15V 990MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15 ~ 15V -15V 33mA, 33mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,67000 | € 4,67 |
| 5 | € 4,51000 | € 22,55 |
| 10 | € 4,43200 | € 44,32 |
| 20 | € 4,35450 | € 87,09 |
| 40 | € 4,28575 | € 171,43 |
| Unit Price without VAT: | € 4,67000 |
|---|---|
| Unit Price with VAT: | € 5,65070 |