
AM1DS-2415DH30Z | |
|---|---|
DigiKey Part Number | 2721-AM1DS-2415DH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-2415DH30Z |
Description | DC DC CONVERTER +/-15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15 ~ 15V -15V 33.33mA, 33.33mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33.33mA, 33.33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,15000 | € 8,15 |
| 5 | € 7,86600 | € 39,33 |
| 10 | € 7,72800 | € 77,28 |
| 20 | € 7,59900 | € 151,98 |
| 40 | € 7,47000 | € 298,80 |
| Unit Price without VAT: | € 8,15000 |
|---|---|
| Unit Price with VAT: | € 9,86150 |