
1N4937 | |
|---|---|
DigiKey Part Number | 2721-1N4937TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4937 |
Description | DIODE STANDARD 600V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $ 1,09280 | $ 27,32 |
| 50 | $ 0,55940 | $ 27,97 |
| 100 | $ 0,29270 | $ 29,27 |
| 250 | $ 0,13268 | $ 33,17 |
| 500 | $ 0,07934 | $ 39,67 |
| 1 000 | $ 0,05267 | $ 52,67 |
| 3 000 | $ 0,03489 | $ 104,67 |
| Unit Price without VAT: | $ 1,09280 |
|---|---|
| Unit Price with VAT: | $ 1,32229 |