
1N4006 | |
|---|---|
DigiKey Part Number | 2721-1N4006TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4006 |
Description | DIODE STANDARD 800V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,14863 | € 185,79 |
| 2 500 | € 0,07526 | € 188,15 |
| 5 000 | € 0,03895 | € 194,75 |
| 10 000 | € 0,02744 | € 274,40 |
| Unit Price without VAT: | € 0,14863 |
|---|---|
| Unit Price with VAT: | € 0,17984 |

