
SW350608-1 | |
|---|---|
DigiKey Part Number | 2104-SW350608-1-ND |
Manufacturer | |
Manufacturer Product Number | SW350608-1 |
Description | SPEAKER 8OHM 1.2W TOP PORT 90DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.2 W 600 Hz ~ 10 kHz Top Oval |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer DB Unlimited | Power - Rated 1.2 W |
Series | Power - Max 1.5 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Oval |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 600 Hz ~ 10 kHz | Termination Solder Pads |
Frequency - Self Resonant 600Hz | Size / Dimension 1.378" L x 0.984" W (35.00mm x 25.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.205" (5.20mm) |
Efficiency - dBA 90.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,08000 | € 4,08 |
| 10 | € 3,20800 | € 32,08 |
| 25 | € 2,92440 | € 73,11 |
| 70 | € 2,63957 | € 184,77 |
| 140 | € 2,63079 | € 368,31 |
| Unit Price without VAT: | € 4,08000 |
|---|---|
| Unit Price with VAT: | € 4,93680 |
