
SW200908-1 | |
|---|---|
DigiKey Part Number | 2104-SW200908-1-ND |
Manufacturer | |
Manufacturer Product Number | SW200908-1 |
Description | SPEAKER 8OHM 1W TOP PORT 90DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 900 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer DB Unlimited | Power - Rated 1 W |
Series | Power - Max 1.5 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 900 Hz ~ 10 kHz | Termination Spring Type |
Frequency - Self Resonant 900Hz | Size / Dimension 0.787" Dia (20.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.189" (4.80mm) |
Efficiency - dBA 90.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,04000 | € 3,04 |
| 10 | € 2,39500 | € 23,95 |
| 25 | € 2,18160 | € 54,54 |
| 50 | € 2,03480 | € 101,74 |
| 100 | € 1,89960 | € 189,96 |
| 300 | € 1,89783 | € 569,35 |
| Unit Price without VAT: | € 3,04000 |
|---|---|
| Unit Price with VAT: | € 3,67840 |
