
SM280508-1 | |
|---|---|
DigiKey Part Number | 2104-SM280508-1-ND |
Manufacturer | |
Manufacturer Product Number | SM280508-1 |
Description | SPEAKER 8OHM 500MW TOP PORT 97DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 500 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 20 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -30°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,32000 | € 2,32 |
| 10 | € 1,76300 | € 17,63 |
| 25 | € 1,58800 | € 39,70 |
| 50 | € 1,47000 | € 73,50 |
| 100 | € 1,36290 | € 136,29 |
| 250 | € 1,23568 | € 308,92 |
| 500 | € 1,14910 | € 574,55 |
| 1 000 | € 1,06992 | € 1 069,92 |
| 5 000 | € 0,96818 | € 4 840,90 |
| Unit Price without VAT: | € 2,32000 |
|---|---|
| Unit Price with VAT: | € 2,80720 |
