7.1 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P20071-1

DigiKey Part Number
6010-P20071-1-ND
Manufacturer
Manufacturer Product Number
P20071-1
Description
BUZZER ELEMENT FDBK 3.9KHZ 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.1 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Standard
Manufacturer
DB Unlimited
Capacitance @ Frequency
13000pF @ 1kHz
Packaging
Bulk
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Size / Dimension
0.787" Dia (20.00mm)
Frequency
7.1 kHz
Termination
None
Voltage - Input (Max)
30V p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 1,75280€ 175,28
Manufacturers Standard Package
Unit Price without VAT:€ 1,75280
Unit Price with VAT:€ 2,12089