
SH1007-B | |
|---|---|
DigiKey Part Number | 1722-1496-ND |
Manufacturer | |
Manufacturer Product Number | SH1007-B |
Description | HEX STANDOFF M5 NYLON 30MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Nylon 1.181" (30.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,42000 | € 1,42 |
| 5 | € 1,19800 | € 5,99 |
| 10 | € 1,12000 | € 11,20 |
| 25 | € 1,02840 | € 25,71 |
| 50 | € 0,96860 | € 48,43 |
| 100 | € 0,91510 | € 91,51 |
| 250 | € 0,85284 | € 213,21 |
| 500 | € 0,81146 | € 405,73 |
| 1 000 | € 0,77442 | € 774,42 |
| Unit Price without VAT: | € 1,42000 |
|---|---|
| Unit Price with VAT: | € 1,71820 |