Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black
8070-J
8070-J

8070-J

DigiKey Part Number
1722-1084-ND
Manufacturer
Manufacturer Product Number
8070-J
Description
KNOB KNURLED 0.250" PLASTIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
0.719" (18.26mm)
Height
0.500" (12.70mm)
Indicator
No Indicator
Material
Plastic
Color
Black
Features
6-32 Set Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,48000€ 5,48
5€ 4,70800€ 23,54
10€ 4,43300€ 44,33
25€ 4,11240€ 102,81
50€ 3,89980€ 194,99
100€ 3,70930€ 370,93
250€ 3,48776€ 871,94
500€ 3,34028€ 1 670,14
1 000€ 3,20805€ 3 208,05
Manufacturers Standard Package
Unit Price without VAT:€ 5,48000
Unit Price with VAT:€ 6,63080