



2710 | |
|---|---|
DigiKey Part Number | 1722-1095-ND |
Manufacturer | |
Manufacturer Product Number | 2710 |
Description | KNOB KNURLED #10-32 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #10-32 Shaft with No Indicator Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | #10-32 | |
Diameter | 0.750" (19.05mm) | |
Height | 0.500" (12.70mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,25000 | € 1,25 |
| 5 | € 1,05800 | € 5,29 |
| 10 | € 0,98800 | € 9,88 |
| 25 | € 0,90760 | € 22,69 |
| 50 | € 0,85420 | € 42,71 |
| 100 | € 0,80640 | € 80,64 |
| 250 | € 0,75092 | € 187,73 |
| 500 | € 0,71404 | € 357,02 |
| 1 000 | € 0,68103 | € 681,03 |
| Unit Price without VAT: | € 1,25000 |
|---|---|
| Unit Price with VAT: | € 1,51250 |