
2150-V | |
|---|---|
DigiKey Part Number | 2150-V-ND |
Manufacturer | |
Manufacturer Product Number | 2150-V |
Description | KNOB SMOOTH 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Side Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.250" (31.75mm) | |
Height | 0.580" (14.73mm) | |
Indicator | Line on Side | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,36000 | € 5,36 |
| 5 | € 4,60000 | € 23,00 |
| 10 | € 4,33000 | € 43,30 |
| 25 | € 4,01640 | € 100,41 |
| 50 | € 3,80800 | € 190,40 |
| 100 | € 3,62170 | € 362,17 |
| 250 | € 3,40488 | € 851,22 |
| 500 | € 3,26056 | € 1 630,28 |
| 1 000 | € 3,13115 | € 3 131,15 |
| Unit Price without VAT: | € 5,36000 |
|---|---|
| Unit Price with VAT: | € 6,48560 |