



1914-N | |
|---|---|
DigiKey Part Number | 1722-1083-ND |
Manufacturer | |
Manufacturer Product Number | 1914-N |
Description | KNOB SERRATED 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.250" (6.35mm) Shaft with Line on Top Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.480" (12.20mm) | |
Indicator | Line on Top | |
Material | Phenolic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,80000 | € 6,80 |
| 5 | € 5,85400 | € 29,27 |
| 10 | € 5,51600 | € 55,16 |
| 25 | € 5,12520 | € 128,13 |
| 50 | € 4,86520 | € 243,26 |
| 100 | € 4,63250 | € 463,25 |
| 250 | € 4,36184 | € 1 090,46 |
| 500 | € 4,18162 | € 2 090,81 |
| 1 000 | € 4,02001 | € 4 020,01 |
| Unit Price without VAT: | € 6,80000 |
|---|---|
| Unit Price with VAT: | € 8,22800 |
