



FM24CL04B-G | |
|---|---|
DigiKey Part Number | 2156-FM24CL04B-G-CY-ND |
Manufacturer | |
Manufacturer Product Number | FM24CL04B-G |
Description | MEMORY CIRCUIT, 512X8, CMOS, PDS |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24CL04B-G Models |
Category | Memory Organization 512 x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Bulk | Access Time 550 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | € 28,32667 | € 254,94 |
| Unit Price without VAT: | € 28,32667 |
|---|---|
| Unit Price with VAT: | € 34,27527 |
