



GF-642-0028 | |
|---|---|
DigiKey Part Number | CWI449-ND |
Manufacturer | |
Manufacturer Product Number | GF-642-0028 |
Description | SWITCH SLIDE 4PDT 6A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 8.74mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.01mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,78000 | € 3,78 |
| 10 | € 3,15800 | € 31,58 |
| 25 | € 2,92640 | € 73,16 |
| 100 | € 2,60840 | € 260,84 |
| 250 | € 2,42488 | € 606,22 |
| 500 | € 2,30116 | € 1 150,58 |
| 1 000 | € 2,19033 | € 2 190,33 |
| 2 500 | € 2,06293 | € 5 157,33 |
| Unit Price without VAT: | € 3,78000 |
|---|---|
| Unit Price with VAT: | € 4,57380 |





