



GF-126-0119 | |
|---|---|
DigiKey Part Number | CWI343-ND |
Manufacturer | |
Manufacturer Product Number | GF-126-0119 |
Description | SWITCH SLIDE DPDT 500MA 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.61mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 1,12800 | € 11,28 |
| 25 | € 1,04800 | € 26,20 |
| 100 | € 0,93360 | € 93,36 |
| 250 | € 0,86540 | € 216,35 |
| 500 | € 0,81844 | € 409,22 |
| 1 000 | € 0,77575 | € 775,75 |
| 2 500 | € 0,72589 | € 1 814,73 |
| 5 000 | € 0,69299 | € 3 464,95 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,60930 |
