


C7MMS-2510M | |
|---|---|
DigiKey Part Number | C7MMS-2510M-ND |
Manufacturer | |
Manufacturer Product Number | C7MMS-2510M |
Description | DSUB CABLE - CMP25S/AE25M/CMP25S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,11000 | € 14,11 |
| 10 | € 10,85800 | € 108,58 |
| 25 | € 9,81960 | € 245,49 |
| 50 | € 9,11780 | € 455,89 |
| 100 | € 8,48100 | € 848,10 |
| 250 | € 7,73020 | € 1 932,55 |
| 500 | € 7,22446 | € 3 612,23 |
| 1 000 | € 6,76706 | € 6 767,06 |
| Unit Price without VAT: | € 14,11000 |
|---|---|
| Unit Price with VAT: | € 17,07310 |

