


C4RXG-2436M | |
|---|---|
DigiKey Part Number | C4RXG-2436M-ND |
Manufacturer | |
Manufacturer Product Number | C4RXG-2436M |
Description | DIP CABLE - CDR24G/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,54000 | € 11,54 |
| 10 | € 8,86800 | € 88,68 |
| 25 | € 8,01440 | € 200,36 |
| 50 | € 7,43800 | € 371,90 |
| 100 | € 6,91490 | € 691,49 |
| 250 | € 6,29788 | € 1 574,47 |
| 500 | € 5,88208 | € 2 941,04 |
| 1 000 | € 5,50595 | € 5 505,95 |
| Unit Price without VAT: | € 11,54000 |
|---|---|
| Unit Price with VAT: | € 13,96340 |


