


C4RXG-2418G | |
|---|---|
DigiKey Part Number | C4RXG-2418G-ND |
Manufacturer | |
Manufacturer Product Number | C4RXG-2418G |
Description | DIP CABLE - CDR24G/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,65000 | € 8,65 |
| 10 | € 6,64000 | € 66,40 |
| 25 | € 5,99640 | € 149,91 |
| 50 | € 5,56120 | € 278,06 |
| 100 | € 5,16630 | € 516,63 |
| 250 | € 4,70016 | € 1 175,04 |
| 500 | € 4,38596 | € 2 192,98 |
| 1 000 | € 4,10162 | € 4 101,62 |
| Unit Price without VAT: | € 8,65000 |
|---|---|
| Unit Price with VAT: | € 10,46650 |


