


C2PXS-4036M | |
|---|---|
DigiKey Part Number | C2PXS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C2PXS-4036M |
Description | DIP CABLE - CDP40S/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,24000 | € 13,24 |
| 10 | € 10,17500 | € 101,75 |
| 25 | € 9,20000 | € 230,00 |
| 50 | € 8,54080 | € 427,04 |
| 100 | € 7,94300 | € 794,30 |
| 250 | € 7,23804 | € 1 809,51 |
| 500 | € 6,76310 | € 3 381,55 |
| 1 000 | € 6,33354 | € 6 333,54 |
| Unit Price without VAT: | € 13,24000 |
|---|---|
| Unit Price with VAT: | € 16,02040 |


