
562001080 | |
|---|---|
DigiKey Part Number | 364-562001080-ND |
Manufacturer | |
Manufacturer Product Number | 562001080 |
Description | CONN BARRIER STRIP 8CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.563" (14.30mm) Barrier Block Connector |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 8-22 AWG |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Mounting Type Chassis, Panel |
Number of Wire Entries 16 | Operating Temperature 150°C |
Pitch 0.563" (14.30mm) | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 10,07810 | € 2 015,62 |
| Unit Price without VAT: | € 10,07810 |
|---|---|
| Unit Price with VAT: | € 12,19450 |