
432301180 | |
|---|---|
DigiKey Part Number | 364-432301180-ND |
Manufacturer | |
Manufacturer Product Number | 432301180 |
Description | CONN BARRIER STRP 18CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Quick Connect (0.110"), Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 18 | Mounting Type Chassis, Panel |
Number of Wire Entries 18 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432300180 | Curtis Industries | 0 | 364-432300180-ND | € 8,86090 | Parametric Equivalent |
| 432302180 | Curtis Industries | 0 | 364-432302180-ND | € 9,51530 | Parametric Equivalent |
| 432303180 | Curtis Industries | 0 | 364-432303180-ND | € 9,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 9,39750 | € 1 879,50 |
| Unit Price without VAT: | € 9,39750 |
|---|---|
| Unit Price with VAT: | € 11,37098 |






