
430302140 | |
|---|---|
DigiKey Part Number | 364-430302140-ND |
Manufacturer | |
Manufacturer Product Number | 430302140 |
Description | CONN BARRIER STRP 14CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110") |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 14 | Terminal Screw Finish Nickel |
Number of Wire Entries 14 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430300140 | Curtis Industries | 0 | 364-430300140-ND | € 6,64895 | Parametric Equivalent |
| 430301140 | Curtis Industries | 0 | 364-430301140-ND | € 7,04160 | Parametric Equivalent |
| 430303140 | Curtis Industries | 0 | 364-430303140-ND | € 7,21175 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 7,14630 | € 1 429,26 |
| Unit Price without VAT: | € 7,14630 |
|---|---|
| Unit Price with VAT: | € 8,64702 |






