
430201090 | |
|---|---|
DigiKey Part Number | 364-430201090-ND |
Manufacturer | |
Manufacturer Product Number | 430201090 |
Description | CONN BARRIER STRIP 9CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 9 | Mounting Type Chassis, Panel |
Number of Wire Entries 9 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430200090 | Curtis Industries | 0 | 364-430200090-ND | € 4,41380 | Parametric Equivalent |
| 430202090 | Curtis Industries | 0 | 364-430202090-ND | € 4,72495 | Parametric Equivalent |
| 430203090 | Curtis Industries | 0 | 364-430203090-ND | € 4,72495 | Parametric Equivalent |
| 430210090 | Curtis Industries | 0 | 364-430210090-ND | € 4,72495 | Parametric Equivalent |
| 430211090 | Curtis Industries | 0 | 364-430211090-ND | € 4,99980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 4,61035 | € 922,07 |
| Unit Price without VAT: | € 4,61035 |
|---|---|
| Unit Price with VAT: | € 5,57852 |






