
325201050 | |
|---|---|
DigiKey Part Number | 364-325201050-ND |
Manufacturer | |
Manufacturer Product Number | 325201050 |
Description | CONN BARRIER STRIP 5CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,10000 | € 4,10 |
| 10 | € 2,91300 | € 29,13 |
| 30 | € 2,48933 | € 74,68 |
| 50 | € 2,32800 | € 116,40 |
| 100 | € 2,14270 | € 214,27 |
| 250 | € 1,95084 | € 487,71 |
| 500 | € 1,83948 | € 919,74 |
| 1 000 | € 1,75178 | € 1 751,78 |
| 5 000 | € 1,61580 | € 8 079,00 |
| Unit Price without VAT: | € 4,10000 |
|---|---|
| Unit Price with VAT: | € 4,96100 |



