PJ-037AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ-037AH
PJ-037AH
PJ-037AH

PJ-037AH

DigiKey Part Number
CP-037AH-ND
Manufacturer
Manufacturer Product Number
PJ-037AH
Description
CONN PWR JACK 2X5.5MM SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-037AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.256" (6.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.354" (9.00mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 058
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 0,60000€ 0,60
10€ 0,50700€ 5,07
25€ 0,47520€ 11,88
50€ 0,45220€ 22,61
100€ 0,43060€ 43,06
250€ 0,40360€ 100,90
500€ 0,38430€ 192,15
1 000€ 0,36594€ 365,94
2 500€ 0,34302€ 857,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,60000
Unit Price with VAT:€ 0,72600