MD-80SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MD-80SM
MD-80SM
MD-80SM

MD-80SM

DigiKey Part Number
CP-2280-ND
Manufacturer
Manufacturer Product Number
MD-80SM
Description
CONN RCPT FMALE MINI DIN 8P SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
MD-80SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Ground
Shielding
Current Rating (Amps)
1A, 2A
Voltage Rating
100VAC, 12VDC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 805
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 1,85000€ 1,85
10€ 1,56800€ 15,68
25€ 1,46920€ 36,73
50€ 1,39920€ 69,96
100€ 1,33230€ 133,23
250€ 1,24892€ 312,23
756€ 1,15508€ 873,24
1 512€ 1,09998€ 1 663,17
3 024€ 1,04750€ 3 167,64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,85000
Unit Price with VAT:€ 2,23850