CMT-8503-90-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMT-8503-90-SMT-TR
Understanding Audio Frequency Range in Audio Design

CMT-8503-90-SMT-TR

DigiKey Part Number
102-CMT-8503-90-SMT-TR-ND - Tape & Reel (TR)
102-CMT-8503-90-SMT-CT-ND - Cut Tape (CT)
102-CMT-8503-90-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-8503-90-SMT-TR
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 90mA 3.1kHz 90dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-8503-90-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2.5 ~ 4.5V
Frequency
3.1kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
90dB @ 3.6V, 10cm
Current - Supply
90mA
Port Location
Side
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 515
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,54000€ 1,54
10€ 1,20500€ 12,05
25€ 1,09640€ 27,41
50€ 1,02160€ 51,08
100€ 0,95270€ 95,27
250€ 0,87348€ 218,37
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,76022€ 760,22
2 000€ 0,71363€ 1 427,26
Manufacturers Standard Package
Unit Price without VAT:€ 1,54000
Unit Price with VAT:€ 1,86340