
AC-C7 UK | |
|---|---|
DigiKey Part Number | T1168-UK-ND |
Manufacturer | |
Manufacturer Product Number | AC-C7 UK |
Description | CORD BS1363A TO IEC 320-C7 6' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black BS1363A To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CE, ENEC, HK, PSB, VDE | |
Approved Countries | Europe, Germany, Hong Kong, Singapore, United Kingdom | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,04000 | € 4,04 |
| 10 | € 3,43700 | € 34,37 |
| 25 | € 3,22160 | € 80,54 |
| 50 | € 3,06760 | € 153,38 |
| 100 | € 2,92100 | € 292,10 |
| 300 | € 2,70317 | € 810,95 |
| 500 | € 2,60752 | € 1 303,76 |
| 1 000 | € 2,48315 | € 2 483,15 |
| 2 500 | € 2,32786 | € 5 819,65 |
| Unit Price without VAT: | € 4,04000 |
|---|---|
| Unit Price with VAT: | € 4,88840 |















