
RT1453B6TR7 | |
|---|---|
DigiKey Part Number | RT1453B6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1453B6TR7 |
Description | RES NETWORK 8 RES 56 OHM 9LBGA |
Customer Reference | |
Detailed Description | 56 Ohm ±1% 50mW Power Per Element Dual Terminator 8 Resistor Network/Array ±100ppm/°C 9-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit Type | Dual Terminator | |
Resistance (Ohms) | 56 | |
Tolerance | ±1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | GTL, GTL+, AGTL+ | |
Mounting Type | Surface Mount | |
Package / Case | 9-LBGA | |
Supplier Device Package | 9-BGA (3.81x3.81) | |
Size / Dimension | 0.150" L x 0.150" W (3.81mm x 3.81mm) | |
Height - Seated (Max) | 0.058" (1.47mm) |