
RT1210B7TR7 | |
|---|---|
DigiKey Part Number | RT1210B7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1210B7TR7 |
Description | RES NTWRK 16 RES MULT OHM 24LBGA |
Customer Reference | |
Detailed Description | 330, 470 Ohm ±1% 50mW Power Per Element Dual Terminator 16 Resistor Network/Array ±200ppm/°C 24-LBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit Type | Dual Terminator | |
Resistance (Ohms) | 330, 470 | |
Tolerance | ±1% | |
Number of Resistors | 16 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 24 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | VME64, VME64x | |
Mounting Type | Surface Mount | |
Package / Case | 24-LBGA | |
Supplier Device Package | 24-BGA (8x3) | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height - Seated (Max) | 0.053" (1.34mm) |