
746X101153JP | |
|---|---|
DigiKey Part Number | 60-746X101153JPTR-ND - Tape & Reel (TR) 60-746X101153JPCT-ND - Cut Tape (CT) 60-746X101153JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 746X101153JP |
Description | RES ARRAY 8 RES 15K OHM 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 15k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08300 | € 0,83 |
| 25 | € 0,07000 | € 1,75 |
| 50 | € 0,06160 | € 3,08 |
| 100 | € 0,05450 | € 5,45 |
| 250 | € 0,04660 | € 11,65 |
| 500 | € 0,04170 | € 20,85 |
| 1 000 | € 0,03751 | € 37,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03006 | € 150,30 |
| 10 000 | € 0,02762 | € 276,20 |
| 15 000 | € 0,02637 | € 395,55 |
| 25 000 | € 0,02495 | € 623,75 |
| 35 000 | € 0,02410 | € 843,50 |
| 50 000 | € 0,02328 | € 1 164,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |


