
742X083102JP | |
|---|---|
DigiKey Part Number | 60-742X083102JPTR-ND - Tape & Reel (TR) 60-742X083102JPCT-ND - Cut Tape (CT) 60-742X083102JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742X083102JP |
Description | RES ARRAY 4 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07600 | € 0,76 |
| 25 | € 0,06400 | € 1,60 |
| 50 | € 0,05600 | € 2,80 |
| 100 | € 0,04950 | € 4,95 |
| 250 | € 0,04240 | € 10,60 |
| 500 | € 0,03788 | € 18,94 |
| 1 000 | € 0,03406 | € 34,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02723 | € 136,15 |
| 10 000 | € 0,02499 | € 249,90 |
| 15 000 | € 0,02384 | € 357,60 |
| 25 000 | € 0,02254 | € 563,50 |
| 35 000 | € 0,02177 | € 761,95 |
| 50 000 | € 0,02101 | € 1 050,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |