22k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742C083223JP

DigiKey Part Number
60-742C083223JPTR-ND - Tape & Reel (TR)
60-742C083223JPCT-ND - Cut Tape (CT)
60-742C083223JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742C083223JP
Description
RES ARRAY 4 RES 22K OHM 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
742C083223JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
22k
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 872
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,09100€ 0,91
25€ 0,07640€ 1,91
50€ 0,06740€ 3,37
100€ 0,05960€ 5,96
250€ 0,05104€ 12,76
500€ 0,04572€ 22,86
1 000€ 0,04116€ 41,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03304€ 165,20
10 000€ 0,03038€ 303,80
15 000€ 0,02902€ 435,30
25 000€ 0,02748€ 687,00
35 000€ 0,02656€ 929,60
50 000€ 0,02566€ 1 283,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150