
741X083470JP | |
|---|---|
DigiKey Part Number | 60-741X083470JPTR-ND - Tape & Reel (TR) 60-741X083470JPCT-ND - Cut Tape (CT) 60-741X083470JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741X083470JP |
Description | RES ARRAY 4 RES 47 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 741X083470JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 47 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28V470JX | Panasonic Industry | 187 445 | Y7470CT-ND | € 0,08000 | Direct |
| EXB-U28470JX | Panasonic Industry | 11 491 | P16172CT-ND | € 0,09000 | Direct |
| RAVF104DJT47R0 | Stackpole Electronics Inc | 7 144 | 738-RAVF104DJT47R0CT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,03040 | € 0,76 |
| 50 | € 0,02660 | € 1,33 |
| 100 | € 0,02350 | € 2,35 |
| 250 | € 0,01996 | € 4,99 |
| 500 | € 0,01772 | € 8,86 |
| 1 000 | € 0,01583 | € 15,83 |
| 5 000 | € 0,01244 | € 62,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01425 | € 142,50 |
| 20 000 | € 0,01310 | € 262,00 |
| 30 000 | € 0,01250 | € 375,00 |
| 50 000 | € 0,01183 | € 591,50 |
| 70 000 | € 0,01143 | € 800,10 |
| 100 000 | € 0,01103 | € 1 103,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |