
VF901723-38.400MHZ | |
|---|---|
DigiKey Part Number | 110-VF901723-38.400MHZTR-ND - Tape & Reel (TR) 110-VF901723-38.400MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VF901723-38.400MHZ |
Description | XTAL OSC VCTCXO 38.4000MHZ LVCMO |
Customer Reference | |
Detailed Description | 38.4 MHz VCTCXO LVCMOS Oscillator 3.3V 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | ±5ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.560" L x 0.520" W (14.22mm x 13.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Current - Supply (Disable) (Max) | - |
