


625M3I025M00000 | |
|---|---|
DigiKey Part Number | 110-625M3I025M00000TR-ND - Tape & Reel (TR) 110-625M3I025M00000CT-ND - Cut Tape (CT) 110-625M3I025M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625M3I025M00000 |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 1,25100 | € 12,51 |
| 25 | € 1,18280 | € 29,57 |
| 50 | € 1,13400 | € 56,70 |
| 100 | € 1,08700 | € 108,70 |
| 250 | € 1,02792 | € 256,98 |
| 500 | € 0,98542 | € 492,71 |
| 1 000 | € 0,94472 | € 944,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,88366 | € 2 650,98 |
| 6 000 | € 0,84722 | € 5 083,32 |
| 9 000 | € 0,82662 | € 7 439,58 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,74240 |