Ultraviolet (UV) Emitter 234nm (231nm ~ 237nm) 6V 50mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP235-02N-SM

DigiKey Part Number
4515-OP235-02N-SMTR-ND - Tape & Reel (TR)
4515-OP235-02N-SMCT-ND - Cut Tape (CT)
4515-OP235-02N-SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP235-02N-SM
Description
235 NM, >0.04MW OUTPUT @ 20MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 234nm (231nm ~ 237nm) 6V 50mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystal IS
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
234nm (231nm ~ 237nm)
Voltage - Forward (Vf) (Typ)
6V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-5°C ~ 50°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 283,91000€ 283,91
10€ 283,09400€ 2 830,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 233,29570€ 23 329,57
Manufacturers Standard Package
Unit Price without VAT:€ 283,91000
Unit Price with VAT:€ 343,53110