
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | 12 - Digital | |
Number of Outputs and Type | 8 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VAC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | 18, 18, 18, 18 | |
Communications | - | |
Memory Size | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP40 | |
Software | - | |
Approval Agency | CSA, UL | |
Weight | - |












