
Category | Display Type No Display |
Manufacturer Crouzet | Memory Size 368 Bits/200 Words |
Series | Mounting Type Chassis Mount, DIN Rail |
Packaging Bulk | Features Battery Backup (Lithium) |
Part Status Obsolete | Operating Temperature -20°C ~ 55°C |
Number of Inputs and Type 8 - Digital | Ingress Protection IP40 |
Number of Outputs and Type 4 - Relay | Software M3 Soft |
Expandable Non-Expandable | Approval Agency CE, CSA, GL, UL |
Voltage - Supply 24VAC |













