
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer Crouzet | Display Type No Display |
Series | Mounting Type Chassis Mount, DIN Rail |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Obsolete | Ingress Protection IP40 |
Number of Inputs and Type 8 - Digital | Software M3 Soft |
Number of Outputs and Type 4 - Relay | Approval Agency CSA, GL, UL |
Expandable Non-Expandable |













