Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear Actuator | |
Motor Type | Synchronous | |
Stroke Length | 0.394" (10.00mm) | |
Load Force (Dynamic) | 6.07lbf (27.0N) | |
Load Force (Static) | 22.48lbf (100.0N) | |
Speed | 0.26 in/s (6.6 mm/s) | |
Duty Cycle | - | |
Voltage - Rated | 230VAC | |
Construction | Ball Screw | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -5°C ~ 75°C | |
Ingress Protection | - | |
Approval Agency | - |




