XQEROY-00-0000-000000N02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 14,78761
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 16,29988
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 16,80409
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 16,13193
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 17,64429
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 18,31636
Datasheet

Parametric Equivalent


Cree LED
In Stock: 5 650
Unit Price: € 25,21000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 18,82057
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 19,49273
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 17,98028
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 19,66077
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 20,66901
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 28,57000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 22,01333
Datasheet
LED Lighting Color XLamp® XQ-E Blue 455nm (450nm ~ 460nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEROY-00-0000-000000N02

DigiKey Part Number
90-XQEROY-00-0000-000000N02TR-ND - Tape & Reel (TR)
90-XQEROY-00-0000-000000N02CT-ND - Cut Tape (CT)
90-XQEROY-00-0000-000000N02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEROY-00-0000-000000N02
Description
LED XLAMP XQE BLUE 455NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 455nm (450nm ~ 460nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
455nm (450nm ~ 460nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
563mW (550mW ~ 575mW)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,60000€ 1,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,06715€ 2 134,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,60000
Unit Price with VAT:€ 1,93600