
XPGDWT-BW-0000-00LE5 | |
|---|---|
DigiKey Part Number | 90-XPGDWT-BW-0000-00LE5TR-ND - Tape & Reel (TR) 90-XPGDWT-BW-0000-00LE5CT-ND - Cut Tape (CT) 90-XPGDWT-BW-0000-00LE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-BW-0000-00LE5 |
Description | XLAMP XP-G GEN 3 LIGHT EMITTING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Neutral 4000K 2.7V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 178 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 168lm (164lm ~ 172lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.7V | Thermal Resistance of Package 3°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGDWT-B1-0000-00L5E | Cree LED | 6 096 | XPGDWT-B1-0000-00L5ECT-ND | € 1,02000 | Parametric Equivalent |
| XPGDWT-B1-0000-00LE5 | Cree LED | 120 | XPGDWT-B1-0000-00LE5CT-ND | € 0,87000 | Parametric Equivalent |
| XPGDWT-B1-R250-00LE5 | Cree LED | 250 | XPGDWT-B1-R250-00LE5CT-ND | € 1,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,60000 | € 1,60 |
| 10 | € 1,51800 | € 15,18 |
| 50 | € 1,47480 | € 73,74 |
| 100 | € 1,35810 | € 135,81 |
| 200 | € 1,23510 | € 247,02 |
| 500 | € 1,22232 | € 611,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,06238 | € 1 062,38 |
| Unit Price without VAT: | € 1,60000 |
|---|---|
| Unit Price with VAT: | € 1,93600 |