
XPGDPR-LW-0000-00G01 | |
|---|---|
DigiKey Part Number | 90-XPGDPR-LW-0000-00G01TR-ND - Tape & Reel (TR) 90-XPGDPR-LW-0000-00G01CT-ND - Cut Tape (CT) 90-XPGDPR-LW-0000-00G01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDPR-LW-0000-00G01 |
Description | XLAMP XP-G GEN 3 LIGHT EMITTING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-G3 Red 645nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 538mW (525mW ~ 550mW) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 645nm | Supplier Device Package 1414 |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 1.87V | Height - Seated (Max) 0.084" (2.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGDFR-LF-0000-00E01 | Cree LED | 1 000 | 90-XPGDFR-LF-0000-00E01CT-ND | € 2,60000 | Parametric Equivalent |
| XPGDFR-LS-0000-00E01 | Cree LED | 1 000 | 90-XPGDFR-LS-0000-00E01CT-ND | € 2,07000 | Parametric Equivalent |
| XPGDFR-LS-0000-00F01 | Cree LED | 1 000 | 90-XPGDFR-LS-0000-00F01CT-ND | € 2,16000 | Parametric Equivalent |
| XPGDFR-LW-0000-00E01 | Cree LED | 1 000 | 90-XPGDFR-LW-0000-00E01CT-ND | € 2,60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,54000 | € 2,54 |
| 10 | € 2,40900 | € 24,09 |
| 50 | € 2,34060 | € 117,03 |
| 100 | € 2,15550 | € 215,55 |
| 200 | € 1,96020 | € 392,04 |
| 500 | € 1,93992 | € 969,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,68771 | € 1 687,71 |
| Unit Price without VAT: | € 2,54000 |
|---|---|
| Unit Price with VAT: | € 3,07340 |


