Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGDFR-LS-0000-00F01 | |
|---|---|
DigiKey Part Number | 90-XPGDFR-LS-0000-00F01TR-ND - Tape & Reel (TR) 90-XPGDFR-LS-0000-00F01CT-ND - Cut Tape (CT) 90-XPGDFR-LS-0000-00F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDFR-LS-0000-00F01 |
Description | XLAMP XP-G LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-G3 Red 655nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 655nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 513mW (500mW ~ 525mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,17000 | € 2,17 |
| 10 | € 2,06000 | € 20,60 |
| 50 | € 2,00180 | € 100,09 |
| 100 | € 1,98820 | € 198,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,62438 | € 1 624,38 |
| Unit Price without VAT: | € 2,17000 |
|---|---|
| Unit Price with VAT: | € 2,62570 |




