LED Lighting Color XLamp® XP-E Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPERDO-L1-R250-00501

DigiKey Part Number
XPERDO-L1-R250-00501TR-ND - Tape & Reel (TR)
XPERDO-L1-R250-00501CT-ND - Cut Tape (CT)
XPERDO-L1-R250-00501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPERDO-L1-R250-00501
Description
LED XLAMP XPE RED-ORG 615NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
59lm (57lm ~ 62lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
615nm (610nm ~ 620nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
2.1V
Thermal Resistance of Package
8°C/W
Lumens/Watt @ Current - Test
80 lm/W
Base Product Number
Current - Max
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,90000€ 1,90
10€ 1,80900€ 18,09
50€ 1,75720€ 87,86
100€ 1,61820€ 161,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,47160€ 367,90
500€ 1,37836€ 689,18
1 250€ 1,26635€ 1 582,94
Manufacturers Standard Package
Unit Price without VAT:€ 1,90000
Unit Price with VAT:€ 2,29900