
XPERDO-L1-R250-00501 | |
|---|---|
DigiKey Part Number | XPERDO-L1-R250-00501TR-ND - Tape & Reel (TR) XPERDO-L1-R250-00501CT-ND - Cut Tape (CT) XPERDO-L1-R250-00501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPERDO-L1-R250-00501 |
Description | LED XLAMP XPE RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 59lm (57lm ~ 62lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 615nm (610nm ~ 620nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 8°C/W |
Lumens/Watt @ Current - Test 80 lm/W | Base Product Number |
Current - Max 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,80900 | € 18,09 |
| 50 | € 1,75720 | € 87,86 |
| 100 | € 1,61820 | € 161,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,47160 | € 367,90 |
| 500 | € 1,37836 | € 689,18 |
| 1 250 | € 1,26635 | € 1 582,94 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,29900 |











